
CC0603KRNPO9BN220 | |
---|---|
DigiKey Part Number | 311-4030-2-ND - Tape & Reel (TR) 311-4030-1-ND - Cut Tape (CT) 311-4030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KRNPO9BN220 |
Description | CAP CER 22PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KRNPO9BN220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.20000 | ¥62 |
50 | ¥4.26000 | ¥213 |
100 | ¥3.64000 | ¥364 |
500 | ¥2.62200 | ¥1,311 |
1,000 | ¥2.30900 | ¥2,309 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥1.22875 | ¥4,915 |
8,000 | ¥1.21263 | ¥9,701 |
12,000 | ¥1.20417 | ¥14,450 |
20,000 | ¥1.19460 | ¥23,892 |
28,000 | ¥1.18882 | ¥33,287 |
40,000 | ¥1.18318 | ¥47,327 |
48,000 | ¥1.18044 | ¥56,661 |
96,000 | ¥1.17102 | ¥112,418 |
100,000 | ¥1.17051 | ¥117,051 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |