0603(.8mm thickness)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603(.8mm thickness)

CC0603KPX7R9BB181

DigiKey Part Number
13-CC0603KPX7R9BB181TR-ND - Tape & Reel (TR)
13-CC0603KPX7R9BB181CT-ND - Cut Tape (CT)
13-CC0603KPX7R9BB181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0603KPX7R9BB181
Description
CAP CER 180PF 50V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603KPX7R9BB181 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,830
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥7.30000¥73
50¥4.96000¥248
100¥4.28000¥428
500¥3.10800¥1,554
1,000¥2.74800¥2,748
2,500¥2.37000¥5,925
5,000¥2.14340¥10,717
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000¥1.86360¥27,954
30,000¥1.72697¥51,809
45,000¥1.65853¥74,634
75,000¥1.58277¥118,708
105,000¥1.53850¥161,542
150,000¥1.49590¥224,385
180,000¥1.47572¥265,630
360,000¥1.40776¥506,794
375,000¥1.40416¥526,560
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000