


CC0603KPX7R8BB473 | |
|---|---|
DigiKey Part Number | 13-CC0603KPX7R8BB473TR-ND - Tape & Reel (TR) 13-CC0603KPX7R8BB473CT-ND - Cut Tape (CT) 13-CC0603KPX7R8BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603KPX7R8BB473 |
Description | CAP CER 0.047UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603KPX7R8BB473 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.30000 | ¥63 |
| 50 | ¥4.32000 | ¥216 |
| 100 | ¥3.69000 | ¥369 |
| 500 | ¥2.64600 | ¥1,323 |
| 1,000 | ¥2.32700 | ¥2,327 |
| 2,500 | ¥1.99080 | ¥4,977 |
| 5,000 | ¥1.79020 | ¥8,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.46873 | ¥22,031 |
| 30,000 | ¥1.35353 | ¥40,606 |
| 45,000 | ¥1.29580 | ¥58,311 |
| 75,000 | ¥1.23192 | ¥92,394 |
| 105,000 | ¥1.19457 | ¥125,430 |
| 150,000 | ¥1.15866 | ¥173,799 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

