
CC0603FRNPO9BN122 | |
|---|---|
DigiKey Part Number | 13-CC0603FRNPO9BN122TR-ND - Tape & Reel (TR) 13-CC0603FRNPO9BN122CT-ND - Cut Tape (CT) 13-CC0603FRNPO9BN122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FRNPO9BN122 |
Description | CAP CER 1200PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FRNPO9BN122 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥47.00000 | ¥47 |
| 10 | ¥27.10000 | ¥271 |
| 50 | ¥19.64000 | ¥982 |
| 100 | ¥17.35000 | ¥1,735 |
| 500 | ¥13.49000 | ¥6,745 |
| 1,000 | ¥12.29800 | ¥12,298 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.01050 | ¥40,042 |
| 8,000 | ¥9.37925 | ¥75,034 |
| 12,000 | ¥9.06308 | ¥108,757 |
| 20,000 | ¥8.71270 | ¥174,254 |
| 28,000 | ¥8.50786 | ¥238,220 |
| 40,000 | ¥8.31090 | ¥332,436 |
| Unit Price without JCT: | ¥47.00000 |
|---|---|
| Unit Price with JCT: | ¥51.70000 |

