


CC0201KRX5R5BB823 | |
|---|---|
DigiKey Part Number | 13-CC0201KRX5R5BB823TR-ND - Tape & Reel (TR) 13-CC0201KRX5R5BB823CT-ND - Cut Tape (CT) 13-CC0201KRX5R5BB823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201KRX5R5BB823 |
Description | CAP CER 0.082UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201KRX5R5BB823 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 50 | ¥3.46000 | ¥173 |
| 100 | ¥2.92000 | ¥292 |
| 500 | ¥2.08000 | ¥1,040 |
| 1,000 | ¥1.82000 | ¥1,820 |
| 2,500 | ¥1.54600 | ¥3,865 |
| 5,000 | ¥1.38200 | ¥6,910 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥1.12387 | ¥16,858 |
| 30,000 | ¥1.03003 | ¥30,901 |
| 45,000 | ¥0.98304 | ¥44,237 |
| 75,000 | ¥0.93104 | ¥69,828 |
| 105,000 | ¥0.90065 | ¥94,568 |
| 150,000 | ¥0.87142 | ¥130,713 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

