

CC0402KRX5R6BB684 | |
---|---|
DigiKey Part Number | 311-3787-2-ND - Tape & Reel (TR) 311-3787-1-ND - Cut Tape (CT) 311-3787-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R6BB684 |
Description | CAP CER 0.68UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R6BB684 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥9.90000 | ¥99 |
50 | ¥6.84000 | ¥342 |
100 | ¥5.90000 | ¥590 |
500 | ¥4.55600 | ¥2,278 |
1,000 | ¥3.88700 | ¥3,887 |
2,500 | ¥3.50800 | ¥8,770 |
5,000 | ¥3.24820 | ¥16,241 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥2.84010 | ¥28,401 |
20,000 | ¥2.70100 | ¥54,020 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |