
CC0402KRNPO9BN680 | |
---|---|
DigiKey Part Number | 13-CC0402KRNPO9BN680TR-ND - Tape & Reel (TR) 13-CC0402KRNPO9BN680CT-ND - Cut Tape (CT) 13-CC0402KRNPO9BN680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRNPO9BN680 |
Description | CAP CER 68PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRNPO9BN680 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.67580 | ¥6,758 |
Unit Price without JCT: | ¥0.67580 |
---|---|
Unit Price with JCT: | ¥0.74338 |