68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0402JRNPO8BN680

DigiKey Part Number
311-3752-2-ND - Tape & Reel (TR)
311-3752-1-ND - Cut Tape (CT)
311-3752-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRNPO8BN680
Description
CAP CER 68PF 25V C0G/NPO 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRNPO8BN680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0402FRNPO9BN680YAGEO185,535311-3332-1-ND¥17.00000Upgrade
CC0402GRNPO9BN680YAGEO8,413311-1657-1-ND¥17.00000Upgrade
CC0402JRNPO9BN680YAGEO248,183311-1340-1-ND¥17.00000Upgrade
C0402C680F3GACTUKEMET5,932399-14465-1-ND¥229.00000Upgrade
C0402C680F5GACTUKEMET11,325399-14283-1-ND¥229.00000Upgrade
In-Stock: 7,274
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.20000¥42
50¥2.72000¥136
100¥2.33000¥233
500¥1.62800¥814
1,000¥1.41800¥1,418
2,500¥1.19600¥2,990
5,000¥1.06300¥5,315
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.90850¥9,085
20,000¥0.82320¥16,464
30,000¥0.78053¥23,416
50,000¥0.73332¥36,666
70,000¥0.70574¥49,402
100,000¥0.67922¥67,922
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000