
CC0402JRNPO7BN391 | |
|---|---|
DigiKey Part Number | 13-CC0402JRNPO7BN391TR-ND - Tape & Reel (TR) 13-CC0402JRNPO7BN391CT-ND - Cut Tape (CT) 13-CC0402JRNPO7BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO7BN391 |
Description | CAP CER 390PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO7BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.70000 | ¥77 |
| 50 | ¥5.30000 | ¥265 |
| 100 | ¥4.54000 | ¥454 |
| 500 | ¥3.29200 | ¥1,646 |
| 1,000 | ¥2.90900 | ¥2,909 |
| 2,500 | ¥2.50640 | ¥6,266 |
| 5,000 | ¥2.26500 | ¥11,325 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.96770 | ¥19,677 |
| 20,000 | ¥1.81205 | ¥36,241 |
| 30,000 | ¥1.73420 | ¥52,026 |
| 50,000 | ¥1.64794 | ¥82,397 |
| 70,000 | ¥1.59754 | ¥111,828 |
| 100,000 | ¥1.54908 | ¥154,908 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

