
CC0402FRNPO9BN391 | |
|---|---|
DigiKey Part Number | 13-CC0402FRNPO9BN391TR-ND - Tape & Reel (TR) 13-CC0402FRNPO9BN391CT-ND - Cut Tape (CT) 13-CC0402FRNPO9BN391DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN391 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥16.50000 | ¥165 |
| 50 | ¥11.56000 | ¥578 |
| 100 | ¥10.10000 | ¥1,010 |
| 500 | ¥7.63400 | ¥3,817 |
| 1,000 | ¥6.87300 | ¥6,873 |
| 2,500 | ¥6.07240 | ¥15,181 |
| 5,000 | ¥5.59040 | ¥27,952 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥4.94680 | ¥49,468 |
| 20,000 | ¥4.63635 | ¥92,727 |
| 30,000 | ¥4.48087 | ¥134,426 |
| 50,000 | ¥4.30860 | ¥215,430 |
| 70,000 | ¥4.20794 | ¥294,556 |
| 100,000 | ¥4.11107 | ¥411,107 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

