
CC0402CRNPO9BN7R5 | |
|---|---|
DigiKey Part Number | 311-1634-2-ND - Tape & Reel (TR) 311-1634-1-ND - Cut Tape (CT) 311-1634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402CRNPO9BN7R5 |
Description | CAP CER 7.5PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402CRNPO9BN7R5 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 50 | ¥2.82000 | ¥141 |
| 100 | ¥2.39000 | ¥239 |
| 500 | ¥1.67800 | ¥839 |
| 1,000 | ¥1.46200 | ¥1,462 |
| 2,500 | ¥1.23440 | ¥3,086 |
| 5,000 | ¥1.09820 | ¥5,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.93910 | ¥9,391 |
| 20,000 | ¥0.85155 | ¥17,031 |
| 30,000 | ¥0.80777 | ¥24,233 |
| 50,000 | ¥0.75930 | ¥37,965 |
| 70,000 | ¥0.73099 | ¥51,169 |
| 100,000 | ¥0.70375 | ¥70,375 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

