
CC0201CRNPO8BNR75 | |
|---|---|
DigiKey Part Number | 13-CC0201CRNPO8BNR75TR-ND - Tape & Reel (TR) 13-CC0201CRNPO8BNR75CT-ND - Cut Tape (CT) 13-CC0201CRNPO8BNR75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0201CRNPO8BNR75 |
Description | CAP CER 0.75PF 25V C0G/NPO 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0201CRNPO8BNR75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 50 | ¥2.86000 | ¥143 |
| 100 | ¥2.43000 | ¥243 |
| 500 | ¥1.70600 | ¥853 |
| 1,000 | ¥1.48600 | ¥1,486 |
| 2,500 | ¥1.25560 | ¥3,139 |
| 5,000 | ¥1.11740 | ¥5,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.90193 | ¥13,529 |
| 30,000 | ¥0.82283 | ¥24,685 |
| 45,000 | ¥0.78322 | ¥35,245 |
| 75,000 | ¥0.73939 | ¥55,454 |
| 105,000 | ¥0.71376 | ¥74,945 |
| 150,000 | ¥0.68914 | ¥103,371 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

