330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0100KRX7R7BB331

DigiKey Part Number
13-CC0100KRX7R7BB331TR-ND - Tape & Reel (TR)
13-CC0100KRX7R7BB331CT-ND - Cut Tape (CT)
13-CC0100KRX7R7BB331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0100KRX7R7BB331
Description
CAP CER 330PF 16V X7R 01005
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 pF ±10% 16V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±10%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,332
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥6.30000¥63
50¥4.32000¥216
100¥3.71000¥371
500¥2.65600¥1,328
1,000¥2.33500¥2,335
2,500¥1.99880¥4,997
5,000¥1.79720¥8,986
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥1.42405¥28,481
40,000¥1.31740¥52,696
60,000¥1.26403¥75,842
100,000¥1.20493¥120,493
140,000¥1.17037¥163,852
200,000¥1.13714¥227,428
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000