
CC0100CRNPO8BN8R2 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO8BN8R2TR-ND - Tape & Reel (TR) 13-CC0100CRNPO8BN8R2CT-ND - Cut Tape (CT) 13-CC0100CRNPO8BN8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO8BN8R2 |
Description | CAP CER 8.2PF 25V C0G/NP0 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥7.00000 | ¥70 |
| 50 | ¥4.72000 | ¥236 |
| 100 | ¥4.04000 | ¥404 |
| 500 | ¥2.90800 | ¥1,454 |
| 1,000 | ¥2.56300 | ¥2,563 |
| 2,500 | ¥2.20040 | ¥5,501 |
| 5,000 | ¥1.98260 | ¥9,913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥1.57750 | ¥31,550 |
| 40,000 | ¥1.46228 | ¥58,491 |
| 60,000 | ¥1.40463 | ¥84,278 |
| 100,000 | ¥1.34075 | ¥134,075 |
| 140,000 | ¥1.30341 | ¥182,477 |
| 200,000 | ¥1.26751 | ¥253,502 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

