
CC0100CRNPO7BN1R8 | |
|---|---|
DigiKey Part Number | 13-CC0100CRNPO7BN1R8TR-ND - Tape & Reel (TR) 13-CC0100CRNPO7BN1R8CT-ND - Cut Tape (CT) 13-CC0100CRNPO7BN1R8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0100CRNPO7BN1R8 |
Description | CAP CER 1.8PF 16V C0G/NPO 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0100CRNPO7BN1R8 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 01005 (0402 Metric) |
Capacitance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.25pF | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥11.10000 | ¥111 |
| 50 | ¥7.68000 | ¥384 |
| 100 | ¥6.63000 | ¥663 |
| 500 | ¥4.90200 | ¥2,451 |
| 1,000 | ¥4.37100 | ¥4,371 |
| 2,500 | ¥3.81240 | ¥9,531 |
| 5,000 | ¥3.47600 | ¥17,380 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥2.83045 | ¥56,609 |
| 40,000 | ¥2.65238 | ¥106,095 |
| 60,000 | ¥2.56318 | ¥153,791 |
| 100,000 | ¥2.46435 | ¥246,435 |
| 140,000 | ¥2.40659 | ¥336,923 |
| 200,000 | ¥2.35102 | ¥470,204 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

