Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CA0612KRNPO9BN471 | |
|---|---|
DigiKey Part Number | 13-CA0612KRNPO9BN471TR-ND - Tape & Reel (TR) 13-CA0612KRNPO9BN471CT-ND - Cut Tape (CT) 13-CA0612KRNPO9BN471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA0612KRNPO9BN471 |
Description | CAP ARRAY 470PF 50V NPO 0612 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Number of Capacitors 4 |
Manufacturer YAGEO | Circuit Type Isolated |
Series | Temperature Coefficient C0G, NP0 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance 470pF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA0612JRNPO9BN471 | YAGEO | 2,651 | 13-CA0612JRNPO9BN471CT-ND | ¥133.00000 | Parametric Equivalent |
| CA064C471K5GAC7800 | KEMET | 6,928 | 399-10029-1-ND | ¥101.00000 | Parametric Equivalent |
| CA064X471J5GAC7800 | KEMET | 848 | 399-CA064X471J5GAC7800CT-ND | ¥75.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥61.00000 | ¥61 |
| 10 | ¥36.90000 | ¥369 |
| 50 | ¥27.12000 | ¥1,356 |
| 100 | ¥24.11000 | ¥2,411 |
| 500 | ¥19.06800 | ¥9,534 |
| 1,000 | ¥17.50800 | ¥17,508 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥14.44950 | ¥57,798 |
| 8,000 | ¥13.62313 | ¥108,985 |
| 12,000 | ¥13.20908 | ¥158,509 |
| 20,000 | ¥12.75060 | ¥255,012 |
| 28,000 | ¥12.48250 | ¥349,510 |
| 40,000 | ¥12.22463 | ¥488,985 |
| Unit Price without JCT: | ¥61.00000 |
|---|---|
| Unit Price with JCT: | ¥67.10000 |




