Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

AT1206DRE07432KL | |
|---|---|
DigiKey Part Number | AT1206DRE07432KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AT1206DRE07432KL |
Description | RES SMD 432K OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 432 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT1206DRE07432KL Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT1206BRE07432KL | YAGEO | 0 | RT1206BRE07432KL-ND | ¥20.25300 | Similar |
| RT1206CRE07432KL | YAGEO | 0 | RT1206CRE07432KL-ND | ¥10.25040 | Similar |
| RT1206DRE07432KL | YAGEO | 0 | RT1206DRE07432KL-ND | ¥4.90680 | Similar |
| AT1206BRD07432KL | YAGEO | 0 | AT1206BRD07432KL-ND | ¥26.53160 | Parametric Equivalent |
| AT1206BRE07432KL | YAGEO | 0 | 13-AT1206BRE07432KLTR-ND | ¥20.93740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥28.16640 | ¥140,832 |
| Unit Price without JCT: | ¥28.16640 |
|---|---|
| Unit Price with JCT: | ¥30.98304 |





