AT0805DRE07118KL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ¥12.30080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥9.15640
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥2.71080
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥31.16180
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥31.02780
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥21.06640
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥14.24500
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥9.68520
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥2.95220
Datasheet
118 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0805DRE07118KL

DigiKey Part Number
AT0805DRE07118KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT0805DRE07118KL
Description
RES SMD 118K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
118 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0805DRE07118KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥14.68440¥73,422
Manufacturers Standard Package
Unit Price without JCT:¥14.68440
Unit Price with JCT:¥16.15284