
AT0603FRD0710KL | |
---|---|
DigiKey Part Number | 13-AT0603FRD0710KLTR-ND - Tape & Reel (TR) 13-AT0603FRD0710KLCT-ND - Cut Tape (CT) 13-AT0603FRD0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603FRD0710KL |
Description | RES 10K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603FRD0710KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥22.00000 | ¥22 |
10 | ¥8.10000 | ¥81 |
25 | ¥7.08000 | ¥177 |
50 | ¥6.02000 | ¥301 |
100 | ¥5.03000 | ¥503 |
250 | ¥3.95600 | ¥989 |
1,000 | ¥3.74600 | ¥3,746 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.24480 | ¥16,224 |
10,000 | ¥2.92020 | ¥29,202 |
15,000 | ¥2.84973 | ¥42,746 |
25,000 | ¥2.75124 | ¥68,781 |
35,000 | ¥2.74583 | ¥96,104 |
Unit Price without JCT: | ¥22.00000 |
---|---|
Unit Price with JCT: | ¥24.20000 |