301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD07301RL

DigiKey Part Number
13-AT0603BRD07301RLTR-ND - Tape & Reel (TR)
13-AT0603BRD07301RLCT-ND - Cut Tape (CT)
13-AT0603BRD07301RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD07301RL
Description
RES SMD 301 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
301 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD07301RL Models
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
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
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
In-Stock: 4,769
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥24.30000¥243
25¥22.52000¥563
50¥21.28000¥1,064
100¥20.09000¥2,009
250¥18.66400¥4,666
500¥17.68600¥8,843
1,000¥16.79300¥16,793
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥14.33520¥71,676
10,000¥13.74790¥137,479
15,000¥13.43667¥201,550
25,000¥13.07628¥326,907
35,000¥12.85711¥449,999
50,000¥12.63988¥631,994
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000