
AT0603BRD0713KL | |
|---|---|
DigiKey Part Number | 13-AT0603BRD0713KLTR-ND - Tape & Reel (TR) 13-AT0603BRD0713KLCT-ND - Cut Tape (CT) 13-AT0603BRD0713KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT0603BRD0713KL |
Description | RES SMD 13K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | AT0603BRD0713KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥24.30000 | ¥243 |
| 25 | ¥22.52000 | ¥563 |
| 50 | ¥21.28000 | ¥1,064 |
| 100 | ¥20.09000 | ¥2,009 |
| 250 | ¥18.66400 | ¥4,666 |
| 500 | ¥17.68600 | ¥8,843 |
| 1,000 | ¥16.79300 | ¥16,793 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥14.33520 | ¥71,676 |
| 10,000 | ¥13.74790 | ¥137,479 |
| 15,000 | ¥13.43667 | ¥201,550 |
| 25,000 | ¥13.07628 | ¥326,907 |
| 35,000 | ¥12.85711 | ¥449,999 |
| 50,000 | ¥12.63988 | ¥631,994 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

