0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0402BRD0719K1L

DigiKey Part Number
13-AT0402BRD0719K1LTR-ND - Tape & Reel (TR)
13-AT0402BRD0719K1LCT-ND - Cut Tape (CT)
13-AT0402BRD0719K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0402BRD0719K1L
Description
RES SMD 19.1KOHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.1 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0402BRD0719K1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,100
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥30.00000¥30
10¥25.00000¥250
25¥23.16000¥579
50¥21.86000¥1,093
100¥20.66000¥2,066
250¥19.19600¥4,799
500¥18.19000¥9,095
1,000¥17.27800¥17,278
5,000¥15.69600¥78,480
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥14.87430¥148,743
20,000¥14.32010¥286,402
30,000¥14.02783¥420,835
50,000¥13.69050¥684,525
70,000¥13.48606¥944,024
100,000¥13.33668¥1,333,668
Manufacturers Standard Package
Unit Price without JCT:¥30.00000
Unit Price with JCT:¥33.00000