


AS0603KRX7R0BB104 | |
|---|---|
DigiKey Part Number | 13-AS0603KRX7R0BB104TR-ND - Tape & Reel (TR) 13-AS0603KRX7R0BB104CT-ND - Cut Tape (CT) 13-AS0603KRX7R0BB104DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS0603KRX7R0BB104 |
Description | MLCC 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.50000 | ¥85 |
| 25 | ¥6.52000 | ¥163 |
| 50 | ¥5.38000 | ¥269 |
| 100 | ¥4.50000 | ¥450 |
| 250 | ¥3.62400 | ¥906 |
| 500 | ¥3.11800 | ¥1,559 |
| 1,000 | ¥2.72000 | ¥2,720 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥2.03650 | ¥8,146 |
| 8,000 | ¥1.85113 | ¥14,809 |
| 12,000 | ¥1.76075 | ¥21,129 |
| 20,000 | ¥1.66300 | ¥33,260 |
| 28,000 | ¥1.60707 | ¥44,998 |
| 40,000 | ¥1.55420 | ¥62,168 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

