AR1206JR-07220RL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 7,043
Unit Price: ¥18.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥17.00000
Datasheet

Upgrade


YAGEO
In Stock: 5,000
Unit Price: ¥25.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥2.54960
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥16.64680
Datasheet

Upgrade


YAGEO
In Stock: 4,763
Unit Price: ¥17.00000
Datasheet

Upgrade


Bourns Inc.
In Stock: 25,509
Unit Price: ¥17.00000
Datasheet

Similar


Vishay Dale
In Stock: 38,411
Unit Price: ¥18.00000
Datasheet

Similar


Vishay Dale
In Stock: 21,449
Unit Price: ¥42.00000
Datasheet

Similar


Vishay Dale
In Stock: 3,021
Unit Price: ¥28.00000
Datasheet

Similar


Panasonic Industry
In Stock: 29,888
Unit Price: ¥30.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥17.07320
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥1.87920
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥5.47140
Datasheet
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR1206JR-07220RL

DigiKey Part Number
AR1206JR-07220RL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AR1206JR-07220RL
Description
RES SMD 220 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AR1206JR-07220RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.44140¥32,207
Manufacturers Standard Package
Unit Price without JCT:¥6.44140
Unit Price with JCT:¥7.08554