
AF164-JR-072K2L | |
|---|---|
DigiKey Part Number | AF164-JR-072K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF164-JR-072K2L |
Description | RES ARRAY 4 RES 2.2K OHM 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer YAGEO | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Applications DDRAM, SDRAM |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 2.2k | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.22360 | ¥21,118 |
| Unit Price without JCT: | ¥4.22360 |
|---|---|
| Unit Price with JCT: | ¥4.64596 |

