AF1210FR-0721K5L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: ¥6.05780
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ¥3.31240
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥4.99260
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥11.95500
Datasheet

Similar


Panasonic Industry
In Stock: 397
Unit Price: ¥52.00000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ¥21.10600
Datasheet
21.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF1210FR-0721K5L

DigiKey Part Number
AF1210FR-0721K5L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AF1210FR-0721K5L
Description
RES SMD 21.5K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
21.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF1210FR-0721K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.29900¥31,495
Manufacturers Standard Package
Unit Price without JCT:¥6.29900
Unit Price with JCT:¥6.92890