
AF1206JR-0739KL | |
|---|---|
DigiKey Part Number | 13-AF1206JR-0739KLTR-ND - Tape & Reel (TR) 13-AF1206JR-0739KLCT-ND - Cut Tape (CT) 13-AF1206JR-0739KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF1206JR-0739KL |
Description | RES 39K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| 10 | ¥10.30000 | ¥103 |
| 25 | ¥7.92000 | ¥198 |
| 50 | ¥6.58000 | ¥329 |
| 100 | ¥5.55000 | ¥555 |
| 250 | ¥4.51200 | ¥1,128 |
| 500 | ¥3.91800 | ¥1,959 |
| 1,000 | ¥3.45000 | ¥3,450 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.54960 | ¥12,748 |
| 10,000 | ¥2.34520 | ¥23,452 |
| 15,000 | ¥2.24560 | ¥33,684 |
| 25,000 | ¥2.13780 | ¥53,445 |
| 35,000 | ¥2.07614 | ¥72,665 |
| 50,000 | ¥2.01780 | ¥100,890 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

