
RC0201FR-0745K3P | |
|---|---|
DigiKey Part Number | 13-RC0201FR-0745K3PTR-ND - Tape & Reel (TR) 13-RC0201FR-0745K3PCT-ND - Cut Tape (CT) 13-RC0201FR-0745K3PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0745K3P |
Description | RES 45.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 45.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.32000 | ¥208 |
| 50 | ¥6.94000 | ¥347 |
| 100 | ¥5.85000 | ¥585 |
| 250 | ¥4.77200 | ¥1,193 |
| 500 | ¥4.15400 | ¥2,077 |
| 1,000 | ¥3.66400 | ¥3,664 |
| 5,000 | ¥2.88500 | ¥14,425 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.50810 | ¥25,081 |
| 20,000 | ¥2.33840 | ¥46,768 |
| 30,000 | ¥2.25580 | ¥67,674 |
| 50,000 | ¥2.16622 | ¥108,311 |
| 70,000 | ¥2.11500 | ¥148,050 |
| 100,000 | ¥2.06653 | ¥206,653 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

