
AF0603JR-0710ML | |
---|---|
DigiKey Part Number | 13-AF0603JR-0710MLTR-ND - Tape & Reel (TR) 13-AF0603JR-0710MLCT-ND - Cut Tape (CT) 13-AF0603JR-0710MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0603JR-0710ML |
Description | RES SMD 10M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0603JR-0710ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥3.30000 | ¥33 |
25 | ¥2.68000 | ¥67 |
50 | ¥1.94000 | ¥97 |
100 | ¥1.78000 | ¥178 |
500 | ¥1.50400 | ¥752 |
1,000 | ¥1.28200 | ¥1,282 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.29780 | ¥6,489 |
10,000 | ¥0.97340 | ¥9,734 |
15,000 | ¥0.81120 | ¥12,168 |
25,000 | ¥0.64896 | ¥16,224 |
35,000 | ¥0.56783 | ¥19,874 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |