
AF0402FR-072K05L | |
|---|---|
DigiKey Part Number | 13-AF0402FR-072K05LTR-ND - Tape & Reel (TR) 13-AF0402FR-072K05LCT-ND - Cut Tape (CT) 13-AF0402FR-072K05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0402FR-072K05L |
Description | RES SMD 2.05K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-072K05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.80000 | ¥68 |
| 25 | ¥5.20000 | ¥130 |
| 50 | ¥4.26000 | ¥213 |
| 100 | ¥3.52000 | ¥352 |
| 250 | ¥2.80000 | ¥700 |
| 500 | ¥2.38600 | ¥1,193 |
| 1,000 | ¥2.06200 | ¥2,062 |
| 5,000 | ¥1.54780 | ¥7,739 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.31970 | ¥13,197 |
| 20,000 | ¥1.20815 | ¥24,163 |
| 30,000 | ¥1.15393 | ¥34,618 |
| 50,000 | ¥1.09520 | ¥54,760 |
| 70,000 | ¥1.06157 | ¥74,310 |
| 100,000 | ¥1.02980 | ¥102,980 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

