
AC0201JR-071K5L | |
|---|---|
DigiKey Part Number | 13-AC0201JR-071K5LTR-ND - Tape & Reel (TR) 13-AC0201JR-071K5LCT-ND - Cut Tape (CT) 13-AC0201JR-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-071K5L |
Description | RES SMD 1.5K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-071K5L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73B1HTTC152J | KOA Speer Electronics, Inc. | 51,319 | 2019-RK73B1HTTC152JCT-ND | ¥17.00000 | Direct |
| CRCW02011K50FNED | Vishay Dale | 120,205 | 541-2944-1-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.10000 | ¥61 |
| 25 | ¥4.60000 | ¥115 |
| 50 | ¥3.76000 | ¥188 |
| 100 | ¥3.09000 | ¥309 |
| 250 | ¥2.43200 | ¥608 |
| 500 | ¥2.06400 | ¥1,032 |
| 1,000 | ¥1.77300 | ¥1,773 |
| 5,000 | ¥1.31360 | ¥6,568 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.11380 | ¥11,138 |
| 20,000 | ¥1.01430 | ¥20,286 |
| 30,000 | ¥0.96593 | ¥28,978 |
| 50,000 | ¥0.91352 | ¥45,676 |
| 70,000 | ¥0.88354 | ¥61,848 |
| 100,000 | ¥0.85521 | ¥85,521 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

