
AF0201JR-074R7L | |
|---|---|
DigiKey Part Number | 13-AF0201JR-074R7LTR-ND - Tape & Reel (TR) 13-AF0201JR-074R7LCT-ND - Cut Tape (CT) 13-AF0201JR-074R7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AF0201JR-074R7L |
Description | RES SMD 4.7 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0201JR-074R7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.10000 | ¥131 |
| 25 | ¥10.24000 | ¥256 |
| 50 | ¥8.60000 | ¥430 |
| 100 | ¥7.31000 | ¥731 |
| 250 | ¥6.02800 | ¥1,507 |
| 500 | ¥5.29400 | ¥2,647 |
| 1,000 | ¥4.71300 | ¥4,713 |
| 5,000 | ¥3.78380 | ¥18,919 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.31470 | ¥33,147 |
| 20,000 | ¥3.11225 | ¥62,245 |
| 30,000 | ¥3.01350 | ¥90,405 |
| 50,000 | ¥2.90656 | ¥145,328 |
| 70,000 | ¥2.84533 | ¥199,173 |
| 100,000 | ¥2.78741 | ¥278,741 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

