510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2512JK-07510RL

DigiKey Part Number
13-AC2512JK-07510RLTR-ND - Tape & Reel (TR)
13-AC2512JK-07510RLCT-ND - Cut Tape (CT)
13-AC2512JK-07510RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2512JK-07510RL
Description
RES SMD 510 OHM 5% 1W 2512
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2512JK-07510RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC2512JK-07510RLYAGEO5,04813-RC2512JK-07510RLCT-ND¥42.00000Upgrade
ERJ-1TNF5100UPanasonic Industry753PT510AFCT-ND¥133.00000Similar
RMCF2512FT510RStackpole Electronics Inc11,778RMCF2512FT510RCT-ND¥42.00000Similar
In-Stock: 1,226
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥58.00000¥58
10¥31.40000¥314
25¥25.64000¥641
50¥22.34000¥1,117
100¥19.69000¥1,969
250¥17.04400¥4,261
500¥15.51600¥7,758
1,000¥14.30200¥14,302
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥11.85850¥47,434
8,000¥11.28300¥90,264
12,000¥11.00233¥132,028
20,000¥10.69805¥213,961
28,000¥10.52389¥294,669
40,000¥10.35903¥414,361
Manufacturers Standard Package
Unit Price without JCT:¥58.00000
Unit Price with JCT:¥63.80000