
AC2512JK-0720RL | |
|---|---|
DigiKey Part Number | 13-AC2512JK-0720RLTR-ND - Tape & Reel (TR) 13-AC2512JK-0720RLCT-ND - Cut Tape (CT) 13-AC2512JK-0720RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512JK-0720RL |
Description | RES SMD 20 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512JK-0720RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.122" W (6.35mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥58.00000 | ¥58 |
| 10 | ¥31.40000 | ¥314 |
| 25 | ¥25.64000 | ¥641 |
| 50 | ¥22.34000 | ¥1,117 |
| 100 | ¥19.69000 | ¥1,969 |
| 250 | ¥17.04400 | ¥4,261 |
| 500 | ¥15.51600 | ¥7,758 |
| 1,000 | ¥14.30200 | ¥14,302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥11.85850 | ¥47,434 |
| 8,000 | ¥11.28300 | ¥90,264 |
| 12,000 | ¥11.00233 | ¥132,028 |
| 20,000 | ¥10.69805 | ¥213,961 |
| 28,000 | ¥10.52389 | ¥294,669 |
| 40,000 | ¥10.35903 | ¥414,361 |
| Unit Price without JCT: | ¥58.00000 |
|---|---|
| Unit Price with JCT: | ¥63.80000 |

