
AC2512FK-0786R6L | |
|---|---|
DigiKey Part Number | YAG5625TR-ND - Tape & Reel (TR) YAG5625CT-ND - Cut Tape (CT) YAG5625DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-0786R6L |
Description | RES SMD 86.6 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 86.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-0786R6L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥65.00000 | ¥65 |
| 10 | ¥35.60000 | ¥356 |
| 25 | ¥29.24000 | ¥731 |
| 50 | ¥25.56000 | ¥1,278 |
| 100 | ¥22.67000 | ¥2,267 |
| 250 | ¥19.74400 | ¥4,936 |
| 500 | ¥18.05800 | ¥9,029 |
| 1,000 | ¥16.71700 | ¥16,717 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥13.96450 | ¥55,858 |
| 8,000 | ¥13.32850 | ¥106,628 |
| 12,000 | ¥13.01825 | ¥156,219 |
| 20,000 | ¥12.68210 | ¥253,642 |
| 28,000 | ¥12.48957 | ¥349,708 |
| 40,000 | ¥12.30733 | ¥492,293 |
| Unit Price without JCT: | ¥65.00000 |
|---|---|
| Unit Price with JCT: | ¥71.50000 |

