
AC2512FK-071R8L | |
|---|---|
DigiKey Part Number | YAG5555TR-ND - Tape & Reel (TR) YAG5555CT-ND - Cut Tape (CT) YAG5555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2512FK-071R8L |
Description | RES SMD 1.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2512FK-071R8L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.122" W (6.35mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC2512FK-071R8L | YAGEO | 4,900 | 13-RC2512FK-071R8LCT-ND | ¥78.00000 | Similar |
| CRCW25121R80FNEG | Vishay Dale | 1,669 | 541-CRCW25121R80FNEGCT-ND | ¥65.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥49.20000 | ¥492 |
| 25 | ¥41.00000 | ¥1,025 |
| 50 | ¥36.32000 | ¥1,816 |
| 100 | ¥32.61000 | ¥3,261 |
| 250 | ¥28.85600 | ¥7,214 |
| 500 | ¥26.68600 | ¥13,343 |
| 1,000 | ¥24.96300 | ¥24,963 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥21.22650 | ¥84,906 |
| 8,000 | ¥20.40738 | ¥163,259 |
| 12,000 | ¥20.00792 | ¥240,095 |
| 20,000 | ¥19.57490 | ¥391,498 |
| 28,000 | ¥19.32689 | ¥541,153 |
| 40,000 | ¥19.09215 | ¥763,686 |
| Unit Price without JCT: | ¥86.00000 |
|---|---|
| Unit Price with JCT: | ¥94.60000 |

