AC2010JK-072R2L is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥12.52800
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥11.97825
Datasheet

Similar


YAGEO
In Stock: 12,901
Unit Price: ¥55.00000
Datasheet

Similar


YAGEO
In Stock: 4,318
Unit Price: ¥47.00000
Datasheet

Direct


KOA Speer Electronics, Inc.
In Stock: 10,541
Unit Price: ¥43.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥13.12500
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥21.60200
Datasheet

Similar


Vishay Dale
In Stock: 13,115
Unit Price: ¥40.00000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ¥14.70825
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥7.69275
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10,318
Unit Price: ¥63.00000
Datasheet
2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC2010JK-072R2L

DigiKey Part Number
13-AC2010JK-072R2LTR-ND - Tape & Reel (TR)
13-AC2010JK-072R2LCT-ND - Cut Tape (CT)
13-AC2010JK-072R2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC2010JK-072R2L
Description
RES SMD 2.2 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC2010JK-072R2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥52.00000¥52
10¥27.60000¥276
25¥22.32000¥558
50¥19.34000¥967
100¥16.97000¥1,697
250¥14.58400¥3,646
500¥13.20800¥6,604
1,000¥12.11700¥12,117
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.96200¥39,848
8,000¥9.44500¥75,560
12,000¥9.19283¥110,314
20,000¥8.91960¥178,392
28,000¥8.76314¥245,368
40,000¥8.61510¥344,604
Manufacturers Standard Package
Unit Price without JCT:¥52.00000
Unit Price with JCT:¥57.20000