
AC2010JK-0710KL | |
|---|---|
DigiKey Part Number | YAG4021TR-ND - Tape & Reel (TR) YAG4021CT-ND - Cut Tape (CT) YAG4021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010JK-0710KL |
Description | RES SMD 10K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010JK-0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥21.40000 | ¥214 |
| 25 | ¥17.16000 | ¥429 |
| 50 | ¥14.70000 | ¥735 |
| 100 | ¥12.76000 | ¥1,276 |
| 250 | ¥10.81600 | ¥2,704 |
| 500 | ¥9.69600 | ¥4,848 |
| 1,000 | ¥8.80800 | ¥8,808 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.11725 | ¥28,469 |
| 8,000 | ¥6.69788 | ¥53,583 |
| 12,000 | ¥6.49358 | ¥77,923 |
| 20,000 | ¥6.27200 | ¥125,440 |
| 28,000 | ¥6.14514 | ¥172,064 |
| 40,000 | ¥6.02523 | ¥241,009 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

