
AC2010FK-07180RL | |
|---|---|
DigiKey Part Number | YAG4004TR-ND - Tape & Reel (TR) YAG4004CT-ND - Cut Tape (CT) YAG4004DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC2010FK-07180RL |
Description | RES SMD 180 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC2010FK-07180RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥42.00000 | ¥42 |
| 10 | ¥21.30000 | ¥213 |
| 25 | ¥17.08000 | ¥427 |
| 50 | ¥14.62000 | ¥731 |
| 100 | ¥12.70000 | ¥1,270 |
| 250 | ¥10.76400 | ¥2,691 |
| 500 | ¥9.64800 | ¥4,824 |
| 1,000 | ¥8.76500 | ¥8,765 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.08125 | ¥28,325 |
| 8,000 | ¥6.66275 | ¥53,302 |
| 12,000 | ¥6.45908 | ¥77,509 |
| 20,000 | ¥6.23830 | ¥124,766 |
| 28,000 | ¥6.11189 | ¥171,133 |
| 40,000 | ¥5.99228 | ¥239,691 |
| Unit Price without JCT: | ¥42.00000 |
|---|---|
| Unit Price with JCT: | ¥46.20000 |

