
AC1210JR-07100KL | |
|---|---|
DigiKey Part Number | 13-AC1210JR-07100KLTR-ND - Tape & Reel (TR) 13-AC1210JR-07100KLCT-ND - Cut Tape (CT) 13-AC1210JR-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210JR-07100KL |
Description | RES SMD 100K OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210JR-07100KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.40000 | ¥174 |
| 25 | ¥13.76000 | ¥344 |
| 50 | ¥11.70000 | ¥585 |
| 100 | ¥10.09000 | ¥1,009 |
| 250 | ¥8.45600 | ¥2,114 |
| 500 | ¥7.51400 | ¥3,757 |
| 1,000 | ¥6.76900 | ¥6,769 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.26380 | ¥26,319 |
| 10,000 | ¥4.93700 | ¥49,370 |
| 15,000 | ¥4.77787 | ¥71,668 |
| 25,000 | ¥4.60532 | ¥115,133 |
| 35,000 | ¥4.50663 | ¥157,732 |
| 50,000 | ¥4.41322 | ¥220,661 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

