
AC1210FR-07255RL | |
|---|---|
DigiKey Part Number | YAG5450TR-ND - Tape & Reel (TR) YAG5450CT-ND - Cut Tape (CT) YAG5450DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1210FR-07255RL |
Description | RES SMD 255 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1210FR-07255RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥19.40000 | ¥194 |
| 25 | ¥15.44000 | ¥386 |
| 50 | ¥13.16000 | ¥658 |
| 100 | ¥11.40000 | ¥1,140 |
| 250 | ¥9.60400 | ¥2,401 |
| 500 | ¥8.57800 | ¥4,289 |
| 1,000 | ¥7.76300 | ¥7,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.09340 | ¥30,467 |
| 10,000 | ¥5.73520 | ¥57,352 |
| 15,000 | ¥5.56067 | ¥83,410 |
| 25,000 | ¥5.37152 | ¥134,288 |
| 35,000 | ¥5.26320 | ¥184,212 |
| 50,000 | ¥5.16072 | ¥258,036 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

