12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1210FR-0712KL

DigiKey Part Number
13-AC1210FR-0712KLTR-ND - Tape & Reel (TR)
13-AC1210FR-0712KLCT-ND - Cut Tape (CT)
13-AC1210FR-0712KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1210FR-0712KL
Description
RES SMD 12K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1210FR-0712KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.102" W (3.10mm x 2.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1210FR-0712KLYAGEO11,07413-RC1210FR-0712KLCT-ND¥27.00000Upgrade
CRGCQ1210F12KTE Connectivity Passive Product72,117A129884CT-ND¥42.00000Direct
CRCW121012K0FKEAVishay Dale11,473541-CRCW121012K0FKEACT-ND¥35.00000Upgrade
ERJ-14NF1202UPanasonic Industry9,88610-ERJ-14NF1202UCT-ND¥52.00000Upgrade
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥38.00000¥38
10¥19.40000¥194
25¥15.44000¥386
50¥13.16000¥658
100¥11.40000¥1,140
250¥9.60400¥2,401
500¥8.57800¥4,289
1,000¥7.76300¥7,763
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥6.45900¥32,295
10,000¥6.07920¥60,792
15,000¥5.89427¥88,414
25,000¥5.69380¥142,345
35,000¥5.57900¥195,265
50,000¥5.47040¥273,520
Manufacturers Standard Package
Unit Price without JCT:¥38.00000
Unit Price with JCT:¥41.80000