Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AC1206JRNPO9BN391 | |
|---|---|
DigiKey Part Number | AC1206JRNPO9BN391-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JRNPO9BN391 |
Description | CAP CER 390PF 50V C0G/NPO 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JRNPO9BN391 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206J0500391JAT | Knowles Syfer | 0 | 1206J0500391JAT-ND | ¥162.56880 | Direct |
| 1206J0500391FAT | Knowles Syfer | 0 | 1206J0500391FAT-ND | ¥554.74400 | Upgrade |
| 1206J0500391GAT | Knowles Syfer | 0 | 1206J0500391GAT-ND | ¥286.65760 | Upgrade |
| 1206J0630391FAT | Knowles Syfer | 0 | 1206J0630391FAT-ND | ¥554.74400 | Upgrade |
| 1206J0630391GAT | Knowles Syfer | 0 | 1206J0630391GAT-ND | ¥286.65760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥10.67200 | ¥42,688 |
| Unit Price without JCT: | ¥10.67200 |
|---|---|
| Unit Price with JCT: | ¥11.73920 |


