160 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC1206JR-07160RL

DigiKey Part Number
13-AC1206JR-07160RLTR-ND - Tape & Reel (TR)
13-AC1206JR-07160RLCT-ND - Cut Tape (CT)
13-AC1206JR-07160RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC1206JR-07160RL
Description
RES SMD 160 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
160 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC1206JR-07160RL Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥7.80000¥78
25¥5.92000¥148
50¥4.88000¥244
100¥4.07000¥407
250¥3.25600¥814
500¥2.79200¥1,396
1,000¥2.42600¥2,426
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥1.74260¥8,713
10,000¥1.58390¥15,839
15,000¥1.50687¥22,603
25,000¥1.42336¥35,584
35,000¥1.37563¥48,147
50,000¥1.33048¥66,524
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000