
AC1206FR-7W10KL | |
|---|---|
DigiKey Part Number | 13-AC1206FR-7W10KLTR-ND - Tape & Reel (TR) 13-AC1206FR-7W10KLCT-ND - Cut Tape (CT) 13-AC1206FR-7W10KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-7W10KL |
Description | RES 10K OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.36000 | ¥209 |
| 50 | ¥7.02000 | ¥351 |
| 100 | ¥5.92000 | ¥592 |
| 250 | ¥4.82000 | ¥1,205 |
| 500 | ¥4.19800 | ¥2,099 |
| 1,000 | ¥3.70300 | ¥3,703 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.75300 | ¥13,765 |
| 10,000 | ¥2.53780 | ¥25,378 |
| 15,000 | ¥2.43307 | ¥36,496 |
| 25,000 | ¥2.31968 | ¥57,992 |
| 35,000 | ¥2.25477 | ¥78,917 |
| 50,000 | ¥2.19338 | ¥109,669 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

