
AC1206FR-073K9L | |
|---|---|
DigiKey Part Number | 13-AC1206FR-073K9LTR-ND - Tape & Reel (TR) 13-AC1206FR-073K9LCT-ND - Cut Tape (CT) 13-AC1206FR-073K9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-073K9L |
Description | RES SMD 3.9K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-073K9L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥18.00000 | ¥18 |
| 10 | ¥8.50000 | ¥85 |
| 25 | ¥6.52000 | ¥163 |
| 50 | ¥5.38000 | ¥269 |
| 100 | ¥4.50000 | ¥450 |
| 250 | ¥3.62800 | ¥907 |
| 500 | ¥3.12400 | ¥1,562 |
| 1,000 | ¥2.72900 | ¥2,729 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.97820 | ¥9,891 |
| 10,000 | ¥1.80540 | ¥18,054 |
| 15,000 | ¥1.72147 | ¥25,822 |
| 25,000 | ¥1.63048 | ¥40,762 |
| 35,000 | ¥1.57843 | ¥55,245 |
| 50,000 | ¥1.52924 | ¥76,462 |
| Unit Price without JCT: | ¥18.00000 |
|---|---|
| Unit Price with JCT: | ¥19.80000 |

