
AC1206FR-072R74L | |
|---|---|
DigiKey Part Number | YAG3861TR-ND - Tape & Reel (TR) YAG3861CT-ND - Cut Tape (CT) YAG3861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC1206FR-072R74L |
Description | RES SMD 2.74 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.74 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206FR-072R74L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.00000 | ¥130 |
| 25 | ¥10.04000 | ¥251 |
| 50 | ¥8.44000 | ¥422 |
| 100 | ¥7.18000 | ¥718 |
| 250 | ¥5.91600 | ¥1,479 |
| 500 | ¥5.19200 | ¥2,596 |
| 1,000 | ¥4.61800 | ¥4,618 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.49260 | ¥17,463 |
| 10,000 | ¥3.24110 | ¥32,411 |
| 15,000 | ¥3.11887 | ¥46,783 |
| 25,000 | ¥2.98628 | ¥74,657 |
| 35,000 | ¥2.91043 | ¥101,865 |
| 50,000 | ¥2.83868 | ¥141,934 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

