
2RK1000M-6 | |
|---|---|
DigiKey Part Number | 13-2RK1000M-6TR-ND - Tape & Reel (TR) 13-2RK1000M-6CT-ND - Cut Tape (CT) 13-2RK1000M-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2RK1000M-6 |
Description | GDT 1000V 3KA 1 POLE SMD REEL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) ±20% 1 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 1000 V | Package / Case 2-SMD Cylinder Square End |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥151.00000 | ¥151 |
| 5 | ¥125.40000 | ¥627 |
| 10 | ¥115.50000 | ¥1,155 |
| 50 | ¥95.82000 | ¥4,791 |
| 100 | ¥88.41000 | ¥8,841 |
| 250 | ¥79.46800 | ¥19,867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥69.36125 | ¥55,489 |
| 1,600 | ¥63.92750 | ¥102,284 |
| 2,400 | ¥60.93417 | ¥146,242 |
| 4,000 | ¥57.34525 | ¥229,381 |
| 5,600 | ¥55.08732 | ¥308,489 |
| 8,000 | ¥53.71425 | ¥429,714 |
| Unit Price without JCT: | ¥151.00000 |
|---|---|
| Unit Price with JCT: | ¥166.10000 |

