


AC0805KRX7R9BB273 | |
|---|---|
DigiKey Part Number | 13-AC0805KRX7R9BB273TR-ND - Tape & Reel (TR) 13-AC0805KRX7R9BB273CT-ND - Cut Tape (CT) 13-AC0805KRX7R9BB273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KRX7R9BB273 |
Description | CAP CER 0.027UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C273K5RACAUTO | KEMET | 16,886 | 399-C0805C273K5RACAUTOCT-ND | ¥25.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥20.30000 | ¥203 |
| 50 | ¥14.46000 | ¥723 |
| 100 | ¥12.68000 | ¥1,268 |
| 500 | ¥9.68800 | ¥4,844 |
| 1,000 | ¥8.77000 | ¥8,770 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥7.04075 | ¥28,163 |
| 8,000 | ¥6.55463 | ¥52,437 |
| 12,000 | ¥6.31100 | ¥75,732 |
| 20,000 | ¥6.04135 | ¥120,827 |
| 28,000 | ¥5.88375 | ¥164,745 |
| 40,000 | ¥5.73208 | ¥229,283 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

