


AC0805KKX7R9BB334 | |
|---|---|
DigiKey Part Number | 13-AC0805KKX7R9BB334TR-ND - Tape & Reel (TR) 13-AC0805KKX7R9BB334CT-ND - Cut Tape (CT) 13-AC0805KKX7R9BB334DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805KKX7R9BB334 |
Description | CAP CER 0.33UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0805KKX7R9BB334 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥45.20000 | ¥452 |
| 50 | ¥33.54000 | ¥1,677 |
| 100 | ¥29.96000 | ¥2,996 |
| 500 | ¥23.95800 | ¥11,979 |
| 1,000 | ¥22.09900 | ¥22,099 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥18.86600 | ¥56,598 |
| 6,000 | ¥17.79817 | ¥106,789 |
| 9,000 | ¥17.26378 | ¥155,374 |
| 15,000 | ¥16.67127 | ¥250,069 |
| 21,000 | ¥16.32495 | ¥342,824 |
| 30,000 | ¥15.99183 | ¥479,755 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

